
ESDU02A12VR17V | |
|---|---|
DigiKey Part Number | 738-ESDU02A12VR17VTR-ND - Tape & Reel (TR) 738-ESDU02A12VR17VCT-ND - Cut Tape (CT) 738-ESDU02A12VR17VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDU02A12VR17V |
Description | TVS DEVICE POLYMER 17V 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Polymer TVS Device 1 Circuit 17V Surface Mount 0402 |
Datasheet | Datasheet |
EDA/CAD Models | ESDU02A12VR17V Models |
Category | Technology Polymer |
Manufacturer Stackpole Electronics Inc | Number of Circuits 1 |
Series | Applications DVI, Ethernet, HDMI, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric) |
Voltage - Clamping 17V | Supplier Device Package 0402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 100 | 3,53820 Kč | 353,82 Kč |
| 500 | 2,63566 Kč | 1 317,83 Kč |
| 1 000 | 2,34380 Kč | 2 343,80 Kč |
| 2 000 | 2,09749 Kč | 4 194,98 Kč |
| 5 000 | 1,83056 Kč | 9 152,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,54203 Kč | 15 420,30 Kč |
| 20 000 | 1,41334 Kč | 28 266,80 Kč |
| 30 000 | 1,34776 Kč | 40 432,80 Kč |
| 50 000 | 1,27408 Kč | 63 704,00 Kč |
| 70 000 | 1,23045 Kč | 86 131,50 Kč |
| 100 000 | 1,18805 Kč | 118 805,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

