Polymer TVS Device 1 Circuit 17V Surface Mount 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymer TVS Device 1 Circuit 17V Surface Mount 0603
0402

ESD03A5V5R17V

DigiKey Part Number
ESD03A5V5R17VTR-ND - Tape & Reel (TR)
ESD03A5V5R17VCT-ND - Cut Tape (CT)
ESD03A5V5R17VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD03A5V5R17V
Description
TVS DEVICE POLYMER 17V 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Polymer TVS Device 1 Circuit 17V Surface Mount 0603
Datasheet
 Datasheet
EDA/CAD Models
ESD03A5V5R17V Models
Product Attributes
Filter Similar Products
Category
Technology
Polymer
Manufacturer
Stackpole Electronics Inc
Number of Circuits
1
Series
Applications
DVI, Ethernet, HDMI, USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0603 (1608 Metric)
Voltage - Clamping
17V
Supplier Device Package
0603
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 692
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,16600 Kč51,66 Kč
1003,24210 Kč324,21 Kč
5002,40890 Kč1 204,45 Kč
1 0002,13886 Kč2 138,86 Kč
2 0001,91124 Kč3 822,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,66447 Kč8 322,35 Kč
10 0001,51173 Kč15 117,30 Kč
15 0001,43386 Kč21 507,90 Kč
25 0001,34633 Kč33 658,25 Kč
35 0001,29449 Kč45 307,15 Kč
50 0001,24411 Kč62 205,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč