


ESD03A3V3R17V | |
|---|---|
DigiKey Part Number | ESD03A3V3R17VTR-ND - Tape & Reel (TR) ESD03A3V3R17VCT-ND - Cut Tape (CT) ESD03A3V3R17VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD03A3V3R17V |
Description | TVS DEVICE POLYMER 17V 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Polymer TVS Device 1 Circuit 17V Surface Mount 0603 |
Datasheet | Datasheet |
EDA/CAD Models | ESD03A3V3R17V Models |
Category | Technology Polymer |
Manufacturer Stackpole Electronics Inc | Number of Circuits 1 |
Series | Applications DVI, Ethernet, HDMI, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric) |
Voltage - Clamping 17V | Supplier Device Package 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 100 | 3,24210 Kč | 324,21 Kč |
| 500 | 2,40890 Kč | 1 204,45 Kč |
| 1 000 | 2,13886 Kč | 2 138,86 Kč |
| 2 000 | 1,91124 Kč | 3 822,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,66447 Kč | 8 322,35 Kč |
| 10 000 | 1,51173 Kč | 15 117,30 Kč |
| 15 000 | 1,43386 Kč | 21 507,90 Kč |
| 25 000 | 1,34633 Kč | 33 658,25 Kč |
| 35 000 | 1,29449 Kč | 45 307,15 Kč |
| 50 000 | 1,24411 Kč | 62 205,50 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

