Polymer TVS Device 1 Circuit 25V Surface Mount 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymer TVS Device 1 Circuit 25V Surface Mount 0603
0603

ESD03A12VR25V

DigiKey Part Number
ESD03A12VR25VTR-ND - Tape & Reel (TR)
ESD03A12VR25VCT-ND - Cut Tape (CT)
ESD03A12VR25VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD03A12VR25V
Description
TVS DEVICE POLYMER 25V 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Polymer TVS Device 1 Circuit 25V Surface Mount 0603
Datasheet
 Datasheet
EDA/CAD Models
ESD03A12VR25V Models
Product Attributes
Filter Similar Products
Category
Technology
Polymer
Manufacturer
Stackpole Electronics Inc
Number of Circuits
1
Series
Applications
DVI, Ethernet, HDMI, USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0603 (1608 Metric)
Voltage - Clamping
25V
Supplier Device Package
0603
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 15 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,68300 Kč46,83 Kč
1002,93760 Kč293,76 Kč
5002,17582 Kč1 087,91 Kč
1 0001,92888 Kč1 928,88 Kč
2 0001,72079 Kč3 441,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,49497 Kč7 474,85 Kč
10 0001,35523 Kč13 552,30 Kč
15 0001,28397 Kč19 259,55 Kč
25 0001,20387 Kč30 096,75 Kč
35 0001,15643 Kč40 475,05 Kč
50 0001,11031 Kč55 515,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč