Polymer TVS Device 1 Circuit 17V Surface Mount 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD02A5V5R17V

DigiKey Part Number
ESD02A5V5R17VTR-ND - Tape & Reel (TR)
ESD02A5V5R17VCT-ND - Cut Tape (CT)
ESD02A5V5R17VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD02A5V5R17V
Description
TVS DEVICE POLYMER 17V 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Polymer TVS Device 1 Circuit 17V Surface Mount 0402
Datasheet
 Datasheet
EDA/CAD Models
ESD02A5V5R17V Models
Product Attributes
Filter Similar Products
Category
Technology
Polymer
Manufacturer
Stackpole Electronics Inc
Number of Circuits
1
Series
Applications
DVI, Ethernet, HDMI, USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0402 (1005 Metric)
Voltage - Clamping
17V
Supplier Device Package
0402
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 131
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,68300 Kč46,83 Kč
1002,93760 Kč293,76 Kč
5002,17582 Kč1 087,91 Kč
1 0001,92888 Kč1 928,88 Kč
2 0001,72079 Kč3 441,58 Kč
5 0001,49497 Kč7 474,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,35523 Kč13 552,30 Kč
20 0001,23761 Kč24 752,20 Kč
30 0001,17767 Kč35 330,10 Kč
50 0001,11031 Kč55 515,50 Kč
70 0001,07042 Kč74 929,40 Kč
100 0001,03165 Kč103 165,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč