Polymer TVS Device 1 Circuit 25V Surface Mount 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD02A3V3R25V

DigiKey Part Number
738-ESD02A3V3R25VTR-ND - Tape & Reel (TR)
738-ESD02A3V3R25VCT-ND - Cut Tape (CT)
738-ESD02A3V3R25VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD02A3V3R25V
Description
TVS DEVICE POLYMER 25V 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Polymer TVS Device 1 Circuit 25V Surface Mount 0402
Datasheet
 Datasheet
EDA/CAD Models
ESD02A3V3R25V Models
Product Attributes
Filter Similar Products
Category
Technology
Polymer
Manufacturer
Stackpole Electronics Inc
Number of Circuits
1
Series
Applications
DVI, Ethernet, HDMI, USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0402 (1005 Metric)
Voltage - Clamping
25V
Supplier Device Package
0402
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,20000 Kč42,00 Kč
1002,62270 Kč262,27 Kč
5001,93560 Kč967,80 Kč
1 0001,71281 Kč1 712,81 Kč
2 0001,52519 Kč3 050,38 Kč
5 0001,32145 Kč6 607,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,19533 Kč11 953,30 Kč
20 0001,08918 Kč21 783,60 Kč
30 0001,03507 Kč31 052,10 Kč
50 0000,97426 Kč48 713,00 Kč
70 0000,93824 Kč65 676,80 Kč
100 0000,90324 Kč90 324,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč