Polymer TVS Device 1 Circuit 17V Surface Mount 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD02A3V3R17V

DigiKey Part Number
738-ESD02A3V3R17VTR-ND - Tape & Reel (TR)
738-ESD02A3V3R17VCT-ND - Cut Tape (CT)
738-ESD02A3V3R17VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD02A3V3R17V
Description
TVS DEVICE POLYMER 17V 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Polymer TVS Device 1 Circuit 17V Surface Mount 0402
Datasheet
 Datasheet
EDA/CAD Models
ESD02A3V3R17V Models
Product Attributes
Filter Similar Products
Category
Technology
Polymer
Manufacturer
Stackpole Electronics Inc
Number of Circuits
1
Series
Applications
DVI, Ethernet, HDMI, USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0402 (1005 Metric)
Voltage - Clamping
17V
Supplier Device Package
0402
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 676
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 $0,36 $
100,22300 $2,23 $
1000,13990 $13,99 $
5000,10362 $51,81 $
1 0000,09186 $91,86 $
2 0000,08195 $163,90 $
5 0000,07120 $356,00 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06454 $645,40 $
20 0000,05894 $1 178,80 $
30 0000,05609 $1 682,70 $
50 0000,05288 $2 644,00 $
70 0000,05098 $3 568,60 $
100 0000,04913 $4 913,00 $
Manufacturers Standard Package
Unit Price without VAT:0,36000 $
Unit Price with VAT:0,43560 $