Polymer TVS Device 1 Circuit 25V Surface Mount 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD02A24VR25V

DigiKey Part Number
738-ESD02A24VR25VTR-ND - Tape & Reel (TR)
738-ESD02A24VR25VCT-ND - Cut Tape (CT)
738-ESD02A24VR25VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD02A24VR25V
Description
TVS DEVICE POLYMER 25V 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Polymer TVS Device 1 Circuit 25V Surface Mount 0402
Datasheet
 Datasheet
EDA/CAD Models
ESD02A24VR25V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
25V
Technology
Polymer
Number of Circuits
1
Applications
DVI, Ethernet, HDMI, USB
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 616
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,16000 Kč6,16 Kč
103,79800 Kč37,98 Kč
1002,37340 Kč237,34 Kč
5001,75216 Kč876,08 Kč
1 0001,55074 Kč1 550,74 Kč
2 0001,38085 Kč2 761,70 Kč
5 0001,19637 Kč5 981,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,08220 Kč10 822,00 Kč
20 0000,98609 Kč19 721,80 Kč
30 0000,93711 Kč28 113,30 Kč
50 0000,88205 Kč44 102,50 Kč
70 0000,84944 Kč59 460,80 Kč
100 0000,81775 Kč81 775,00 Kč
250 0000,76993 Kč192 482,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,16000 Kč
Unit Price with VAT:7,45360 Kč