
ESD02A24VR25V | |
|---|---|
DigiKey Part Number | 738-ESD02A24VR25VTR-ND - Tape & Reel (TR) 738-ESD02A24VR25VCT-ND - Cut Tape (CT) 738-ESD02A24VR25VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD02A24VR25V |
Description | TVS DEVICE POLYMER 25V 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Polymer TVS Device 1 Circuit 25V Surface Mount 0402 |
Datasheet | Datasheet |
EDA/CAD Models | ESD02A24VR25V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 25V | |
Technology | Polymer | |
Number of Circuits | 1 | |
Applications | DVI, Ethernet, HDMI, USB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,16000 Kč | 6,16 Kč |
| 10 | 3,79800 Kč | 37,98 Kč |
| 100 | 2,37340 Kč | 237,34 Kč |
| 500 | 1,75216 Kč | 876,08 Kč |
| 1 000 | 1,55074 Kč | 1 550,74 Kč |
| 2 000 | 1,38085 Kč | 2 761,70 Kč |
| 5 000 | 1,19637 Kč | 5 981,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,08220 Kč | 10 822,00 Kč |
| 20 000 | 0,98609 Kč | 19 721,80 Kč |
| 30 000 | 0,93711 Kč | 28 113,30 Kč |
| 50 000 | 0,88205 Kč | 44 102,50 Kč |
| 70 000 | 0,84944 Kč | 59 460,80 Kč |
| 100 000 | 0,81775 Kč | 81 775,00 Kč |
| 250 000 | 0,76993 Kč | 192 482,50 Kč |
| Unit Price without VAT: | 6,16000 Kč |
|---|---|
| Unit Price with VAT: | 7,45360 Kč |

