Polymer TVS Device 1 Circuit 25V Surface Mount 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD02A12VR25V

DigiKey Part Number
738-ESD02A12VR25VTR-ND - Tape & Reel (TR)
738-ESD02A12VR25VCT-ND - Cut Tape (CT)
738-ESD02A12VR25VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD02A12VR25V
Description
TVS DEVICE POLYMER 25V 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Polymer TVS Device 1 Circuit 25V Surface Mount 0402
Datasheet
 Datasheet
EDA/CAD Models
ESD02A12VR25V Models
Product Attributes
Filter Similar Products
Category
Technology
Polymer
Manufacturer
Stackpole Electronics Inc
Number of Circuits
1
Series
Applications
DVI, Ethernet, HDMI, USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0402 (1005 Metric)
Voltage - Clamping
25V
Supplier Device Package
0402
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 441
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,09927 Kč10 992,70 Kč
20 0001,00165 Kč20 033,00 Kč
30 0000,95189 Kč28 556,70 Kč
50 0000,89597 Kč44 798,50 Kč
70 0000,86285 Kč60 399,50 Kč
100 0000,83066 Kč83 066,00 Kč
250 0000,78208 Kč195 520,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
103,85800 Kč38,58 Kč
1002,41090 Kč241,09 Kč
5001,77980 Kč889,90 Kč
1 0001,57522 Kč1 575,22 Kč
2 0001,40264 Kč2 805,28 Kč
5 0001,21525 Kč6 076,25 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,88000 Kč6,88 Kč
104,17100 Kč41,71 Kč
1002,60490 Kč260,49 Kč
5001,92246 Kč961,23 Kč
1 0001,70118 Kč1 701,18 Kč
2 0001,51484 Kč3 029,68 Kč
5 0001,31248 Kč6 562,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč