
ESD02A12VR25V | |
|---|---|
DigiKey Part Number | 738-ESD02A12VR25VTR-ND - Tape & Reel (TR) 738-ESD02A12VR25VCT-ND - Cut Tape (CT) 738-ESD02A12VR25VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD02A12VR25V |
Description | TVS DEVICE POLYMER 25V 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymer TVS Device 1 Circuit 25V Surface Mount 0402 |
Datasheet | Datasheet |
EDA/CAD Models | ESD02A12VR25V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 25V | |
Technology | Polymer | |
Number of Circuits | 1 | |
Applications | DVI, Ethernet, HDMI, USB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč |
| 10 | 3,84900 Kč | 38,49 Kč |
| 100 | 2,40520 Kč | 240,52 Kč |
| 500 | 1,77558 Kč | 887,79 Kč |
| 1 000 | 1,57148 Kč | 1 571,48 Kč |
| 2 000 | 1,39931 Kč | 2 798,62 Kč |
| 5 000 | 1,21237 Kč | 6 061,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,09666 Kč | 10 966,60 Kč |
| 20 000 | 0,99927 Kč | 19 985,40 Kč |
| 30 000 | 0,94963 Kč | 28 488,90 Kč |
| 50 000 | 0,89384 Kč | 44 692,00 Kč |
| 70 000 | 0,86080 Kč | 60 256,00 Kč |
| 100 000 | 0,82869 Kč | 82 869,00 Kč |
| 250 000 | 0,78023 Kč | 195 057,50 Kč |
| Unit Price without VAT: | 6,24000 Kč |
|---|---|
| Unit Price with VAT: | 7,55040 Kč |

