
ESD02A12VR17V | |
|---|---|
DigiKey Part Number | 738-ESD02A12VR17VTR-ND - Tape & Reel (TR) 738-ESD02A12VR17VCT-ND - Cut Tape (CT) 738-ESD02A12VR17VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD02A12VR17V |
Description | TVS DEVICE POLYMER 17V 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Polymer TVS Device 1 Circuit 17V Surface Mount 0402 |
Datasheet | Datasheet |
EDA/CAD Models | ESD02A12VR17V Models |
Category | Technology Polymer |
Manufacturer Stackpole Electronics Inc | Number of Circuits 1 |
Series | Applications DVI, Ethernet, HDMI, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric) |
Voltage - Clamping 17V | Supplier Device Package 0402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 100 | 2,93760 Kč | 293,76 Kč |
| 500 | 2,17582 Kč | 1 087,91 Kč |
| 1 000 | 1,92888 Kč | 1 928,88 Kč |
| 2 000 | 1,72079 Kč | 3 441,58 Kč |
| 5 000 | 1,49497 Kč | 7 474,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,35523 Kč | 13 552,30 Kč |
| 20 000 | 1,23761 Kč | 24 752,20 Kč |
| 30 000 | 1,17767 Kč | 35 330,10 Kč |
| 50 000 | 1,11031 Kč | 55 515,50 Kč |
| 70 000 | 1,07042 Kč | 74 929,40 Kč |
| 100 000 | 1,03165 Kč | 103 165,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

