
ESD02A12VR17V | |
|---|---|
DigiKey Part Number | 738-ESD02A12VR17VTR-ND - Tape & Reel (TR) 738-ESD02A12VR17VCT-ND - Cut Tape (CT) 738-ESD02A12VR17VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD02A12VR17V |
Description | TVS DEVICE POLYMER 17V 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymer TVS Device 1 Circuit 17V Surface Mount 0402 |
Datasheet | Datasheet |
EDA/CAD Models | ESD02A12VR17V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 17V | |
Technology | Polymer | |
Number of Circuits | 1 | |
Applications | DVI, Ethernet, HDMI, USB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč |
| 10 | 4,30700 Kč | 43,07 Kč |
| 100 | 2,69650 Kč | 269,65 Kč |
| 500 | 1,99612 Kč | 998,06 Kč |
| 1 000 | 1,76976 Kč | 1 769,76 Kč |
| 2 000 | 1,57876 Kč | 3 157,52 Kč |
| 5 000 | 1,37157 Kč | 6 857,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,24337 Kč | 12 433,70 Kč |
| 20 000 | 1,13547 Kč | 22 709,40 Kč |
| 30 000 | 1,08047 Kč | 32 414,10 Kč |
| 50 000 | 1,01867 Kč | 50 933,50 Kč |
| 70 000 | 0,98207 Kč | 68 744,90 Kč |
| 100 000 | 0,94650 Kč | 94 650,00 Kč |
| Unit Price without VAT: | 7,07000 Kč |
|---|---|
| Unit Price with VAT: | 8,55470 Kč |

