Parametric Equivalent

CVH140K14T | |
|---|---|
DigiKey Part Number | 738-CVH140K14T-ND |
Manufacturer | |
Manufacturer Product Number | CVH140K14T |
Description | VARISTOR 220V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 6 kA |
Series | Energy 85J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 980 pF @ 1 kHz |
Maximum AC Volts 140 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 220 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CVQ140K14BL1 | Bourns Inc. | 0 | 118-CVQ140K14BL1-ND | 11,77258 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 200 | 7,08972 Kč | 72 315,14 Kč |
| Unit Price without VAT: | 7,08972 Kč |
|---|---|
| Unit Price with VAT: | 8,57856 Kč |


