
CSSU2512FT4L00 | |
|---|---|
DigiKey Part Number | 738-CSSU2512FT4L00TR-ND - Tape & Reel (TR) 738-CSSU2512FT4L00CT-ND - Cut Tape (CT) 738-CSSU2512FT4L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSSU2512FT4L00 |
Description | RES SHUNT, 2512, 0.004 OHM, 1%, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSSU2512FT4L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,41000 Kč | 23,41 Kč |
| 10 | 15,25500 Kč | 152,55 Kč |
| 25 | 13,05000 Kč | 326,25 Kč |
| 50 | 11,67020 Kč | 583,51 Kč |
| 100 | 10,49980 Kč | 1 049,98 Kč |
| 250 | 9,21616 Kč | 2 304,04 Kč |
| 500 | 8,41216 Kč | 4 206,08 Kč |
| 1 000 | 7,72908 Kč | 7 729,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,65559 Kč | 26 622,36 Kč |
| 8 000 | 6,23685 Kč | 49 894,80 Kč |
| 12 000 | 6,02179 Kč | 72 261,48 Kč |
| 20 000 | 5,77860 Kč | 115 572,00 Kč |
| 28 000 | 5,64616 Kč | 158 092,48 Kč |
| Unit Price without VAT: | 23,41000 Kč |
|---|---|
| Unit Price with VAT: | 28,32610 Kč |

