
CSSU2512FT3L00 | |
|---|---|
DigiKey Part Number | 738-CSSU2512FT3L00TR-ND - Tape & Reel (TR) 738-CSSU2512FT3L00CT-ND - Cut Tape (CT) 738-CSSU2512FT3L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSSU2512FT3L00 |
Description | RES SHUNT, 2512, 0.003 OHM, 1%, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSSU2512FT3L00 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.120" W (6.35mm x 3.05mm) |
Tolerance | Height - Seated (Max) 0.039" (1.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 $ | 1,14 $ |
| 10 | 0,74300 $ | 7,43 $ |
| 25 | 0,63560 $ | 15,89 $ |
| 50 | 0,56840 $ | 28,42 $ |
| 100 | 0,51140 $ | 51,14 $ |
| 250 | 0,44888 $ | 112,22 $ |
| 500 | 0,40972 $ | 204,86 $ |
| 1 000 | 0,37645 $ | 376,45 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,32417 $ | 1 296,68 $ |
| 8 000 | 0,30377 $ | 2 430,16 $ |
| 12 000 | 0,29330 $ | 3 519,60 $ |
| 20 000 | 0,28145 $ | 5 629,00 $ |
| 28 000 | 0,27500 $ | 7 700,00 $ |
| Unit Price without VAT: | 1,14000 $ |
|---|---|
| Unit Price with VAT: | 1,37940 $ |

