CSSU2512FT1L00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 9 563
Unit Price: 31,08000 Kč
Datasheet
1 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSSU2512FT1L00

DigiKey Part Number
738-CSSU2512FT1L00TR-ND - Tape & Reel (TR)
738-CSSU2512FT1L00CT-ND - Cut Tape (CT)
738-CSSU2512FT1L00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSSU2512FT1L00
Description
RES SHUNT, 2512, 0.001 OHM, 1%,
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSSU2512FT1L00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)
Tolerance
Height - Seated (Max)
0.039" (1.00mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSS2H-2512R-1L00FEBourns Inc.9 563CSS2H-2512R-1L00FECT-ND31,08000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1015,60200 Kč156,02 Kč
2513,34640 Kč333,66 Kč
5011,93520 Kč596,76 Kč
10010,73840 Kč1 073,84 Kč
2509,42560 Kč2 356,40 Kč
5008,60330 Kč4 301,65 Kč
1 0007,90470 Kč7 904,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,80682 Kč27 227,28 Kč
8 0006,37856 Kč51 028,48 Kč
12 0006,15861 Kč73 903,32 Kč
20 0005,90990 Kč118 198,00 Kč
28 0005,77445 Kč161 684,60 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč