


CSSK3637FTL750 | |
|---|---|
DigiKey Part Number | 738-CSSK3637FTL750TR-ND - Tape & Reel (TR) 738-CSSK3637FTL750CT-ND - Cut Tape (CT) 738-CSSK3637FTL750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSSK3637FTL750 |
Description | RES SHUNT, 3637, 0.00075 OHM, 1% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 750 µOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.360" L x 0.378" W (9.14mm x 9.60mm) |
Tolerance | Height - Seated (Max) 0.039" (0.98mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 30,02700 Kč | 300,27 Kč |
| 25 | 25,88640 Kč | 647,16 Kč |
| 50 | 23,29520 Kč | 1 164,76 Kč |
| 100 | 21,09250 Kč | 2 109,25 Kč |
| 250 | 18,67816 Kč | 4 669,54 Kč |
| 500 | 17,16796 Kč | 8 583,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,88457 Kč | 15 884,57 Kč |
| 2 000 | 14,79456 Kč | 29 589,12 Kč |
| 3 000 | 14,23461 Kč | 42 703,83 Kč |
| 5 000 | 13,60137 Kč | 68 006,85 Kč |
| 7 000 | 13,22400 Kč | 92 568,00 Kč |
| 10 000 | 12,85542 Kč | 128 554,20 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |

