500 µOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 µOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
CSSK3637 Four Terminal Shunt Resistors

CSSK3637FTL500

DigiKey Part Number
738-CSSK3637FTL500TR-ND - Tape & Reel (TR)
738-CSSK3637FTL500CT-ND - Cut Tape (CT)
738-CSSK3637FTL500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSSK3637FTL500
Description
RES SHUNT, 3637, 0.0005 OHM, 1%,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
500 µOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.360" L x 0.378" W (9.14mm x 9.60mm)
Height - Seated (Max)
0.039" (0.98mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 765
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,71000 Kč50,71 Kč
1031,00300 Kč310,03 Kč
2528,53880 Kč713,47 Kč
5025,56180 Kč1 278,09 Kč
10020,96470 Kč2 096,47 Kč
25018,26316 Kč4 565,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,42520 Kč16 425,20 Kč
2 00015,78873 Kč31 577,46 Kč
3 00015,26852 Kč45 805,56 Kč
5 00012,56979 Kč62 848,95 Kč
7 00012,39704 Kč86 779,28 Kč
Manufacturers Standard Package
Unit Price without VAT:50,71000 Kč
Unit Price with VAT:61,35910 Kč