


CSSK3637FT3L00 | |
|---|---|
DigiKey Part Number | 738-CSSK3637FT3L00TR-ND - Tape & Reel (TR) 738-CSSK3637FT3L00CT-ND - Cut Tape (CT) 738-CSSK3637FT3L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSSK3637FT3L00 |
Description | RES 0.003 OHM 1% 3W 3637 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 3W Chip Resistor Nonstandard Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.360" L x 0.378" W (9.14mm x 9.60mm) |
Tolerance | Height - Seated (Max) 0.039" (0.98mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 26,83500 Kč | 268,35 Kč |
| 25 | 23,09800 Kč | 577,45 Kč |
| 50 | 20,76700 Kč | 1 038,35 Kč |
| 100 | 18,78060 Kč | 1 878,06 Kč |
| 250 | 16,60604 Kč | 4 151,51 Kč |
| 500 | 15,24538 Kč | 7 622,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,08861 Kč | 14 088,61 Kč |
| 2 000 | 13,10632 Kč | 26 212,64 Kč |
| 3 000 | 12,60167 Kč | 37 805,01 Kč |
| 5 000 | 12,03101 Kč | 60 155,05 Kč |
| 7 000 | 11,69094 Kč | 81 836,58 Kč |
| 10 000 | 11,35872 Kč | 113 587,20 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |

