
CSSK0612FT5L00 | |
|---|---|
DigiKey Part Number | CSSK0612FT5L00TR-ND - Tape & Reel (TR) CSSK0612FT5L00CT-ND - Cut Tape (CT) CSSK0612FT5L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSSK0612FT5L00 |
Description | RES 0.005 OHM 1% 1W 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 0612 (1632 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSSK0612FT5L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0612 (1632 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.065" L x 0.120" W (1.65mm x 3.05mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 15,60200 Kč | 156,02 Kč |
| 25 | 13,34640 Kč | 333,66 Kč |
| 50 | 11,93520 Kč | 596,76 Kč |
| 100 | 10,73840 Kč | 1 073,84 Kč |
| 250 | 9,42560 Kč | 2 356,40 Kč |
| 500 | 8,60330 Kč | 4 301,65 Kč |
| 1 000 | 7,90470 Kč | 7 904,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,80682 Kč | 27 227,28 Kč |
| 8 000 | 6,37856 Kč | 51 028,48 Kč |
| 12 000 | 6,15861 Kč | 73 903,32 Kč |
| 20 000 | 5,90990 Kč | 118 198,00 Kč |
| 28 000 | 5,77445 Kč | 161 684,60 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

