
CSSH3637FTL300 | |
|---|---|
DigiKey Part Number | 738-CSSH3637FTL300TR-ND - Tape & Reel (TR) 738-CSSH3637FTL300CT-ND - Cut Tape (CT) 738-CSSH3637FTL300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSSH3637FTL300 |
Description | RES 0.0003 OHM 1% 7W 3637 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSSH3637FTL300 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.360" L x 0.378" W (9.14mm x 9.60mm) |
Tolerance | Height - Seated (Max) 0.039" (0.98mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 36,24300 Kč | 362,43 Kč |
| 25 | 31,32080 Kč | 783,02 Kč |
| 50 | 28,23820 Kč | 1 411,91 Kč |
| 100 | 25,61760 Kč | 2 561,76 Kč |
| 250 | 22,74504 Kč | 5 686,26 Kč |
| 500 | 20,94760 Kč | 10 473,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,42042 Kč | 19 420,42 Kč |
| 2 000 | 18,12338 Kč | 36 246,76 Kč |
| 3 000 | 17,45718 Kč | 52 371,54 Kč |
| 5 000 | 16,70374 Kč | 83 518,70 Kč |
| 7 000 | 16,25485 Kč | 113 783,95 Kč |
| 10 000 | 15,81641 Kč | 158 164,10 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |

