


CSSH2728FT4L00 | |
|---|---|
DigiKey Part Number | CSSH2728FT4L00TR-ND - Tape & Reel (TR) CSSH2728FT4L00CT-ND - Cut Tape (CT) CSSH2728FT4L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSSH2728FT4L00 |
Description | RES 0.004 OHM 1% 4W 2728 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSSH2728FT4L00 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 225°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2827 (7067 Metric), 2728 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.264" L x 0.283" W (6.71mm x 7.19mm) |
Tolerance | Height - Seated (Max) 0.049" (1.24mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 20,78800 Kč | 207,88 Kč |
| 25 | 17,84000 Kč | 446,00 Kč |
| 50 | 16,00040 Kč | 800,02 Kč |
| 100 | 14,43610 Kč | 1 443,61 Kč |
| 250 | 12,71976 Kč | 3 179,94 Kč |
| 500 | 11,64592 Kč | 5 822,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,73313 Kč | 10 733,13 Kč |
| 2 000 | 9,95757 Kč | 19 915,14 Kč |
| 3 000 | 9,55927 Kč | 28 677,81 Kč |
| 5 000 | 9,10876 Kč | 45 543,80 Kč |
| 7 000 | 8,84034 Kč | 61 882,38 Kč |
| 10 000 | 8,57806 Kč | 85 780,60 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |

