


CSSH2728FT4L00 | |
|---|---|
DigiKey Part Number | CSSH2728FT4L00TR-ND - Tape & Reel (TR) CSSH2728FT4L00CT-ND - Cut Tape (CT) CSSH2728FT4L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSSH2728FT4L00 |
Description | RES 0.004 OHM 1% 4W 2728 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSSH2728FT4L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | Wide 2827 (7067 Metric), 2728 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.264" L x 0.283" W (6.71mm x 7.19mm) | |
Height - Seated (Max) | 0.049" (1.24mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,80000 Kč | 30,80 Kč |
| 10 | 20,32600 Kč | 203,26 Kč |
| 25 | 16,17080 Kč | 404,27 Kč |
| 50 | 15,50120 Kč | 775,06 Kč |
| 100 | 14,11540 Kč | 1 411,54 Kč |
| 250 | 12,43716 Kč | 3 109,29 Kč |
| 500 | 11,38718 Kč | 5 693,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,17541 Kč | 10 175,41 Kč |
| 2 000 | 9,73635 Kč | 19 472,70 Kč |
| 3 000 | 9,69087 Kč | 29 072,61 Kč |
| 5 000 | 9,33883 Kč | 46 694,15 Kč |
| 7 000 | 8,38750 Kč | 58 712,50 Kč |
| 12 000 | 8,26453 Kč | 99 174,36 Kč |
| 24 000 | 7,95596 Kč | 190 943,04 Kč |
| Unit Price without VAT: | 30,80000 Kč |
|---|---|
| Unit Price with VAT: | 37,26800 Kč |

