CSSH - Wide 2827 (7067 Metric), 2728
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CSSH - Wide 2827 (7067 Metric), 2728
CSSH-SERIES

CSSH2728FT30L0

DigiKey Part Number
CSSH2728FT30L0TR-ND - Tape & Reel (TR)
CSSH2728FT30L0CT-ND - Cut Tape (CT)
CSSH2728FT30L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSSH2728FT30L0
Description
RES 0.03 OHM 1% 4W 2827 WIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 mOhms ±1% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSSH2728FT30L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 225°C
Package / Case
Wide 2827 (7067 Metric), 2728
Supplier Device Package
Ratings
-
Size / Dimension
0.264" L x 0.283" W (6.71mm x 7.19mm)
Height - Seated (Max)
0.049" (1.24mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 524
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,21000 Kč31,21 Kč
1019,24600 Kč192,46 Kč
2516,60320 Kč415,08 Kč
5015,20500 Kč760,25 Kč
10014,28960 Kč1 428,96 Kč
25012,60344 Kč3 150,86 Kč
50011,53942 Kč5 769,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,94007 Kč9 940,07 Kč
2 0009,56868 Kč19 137,36 Kč
3 0009,47186 Kč28 415,58 Kč
5 0009,02548 Kč45 127,40 Kč
7 0008,75950 Kč61 316,50 Kč
10 0008,49963 Kč84 996,30 Kč
12 0008,37502 Kč100 500,24 Kč
24 0008,24073 Kč197 777,52 Kč
Manufacturers Standard Package
Unit Price without VAT:31,21000 Kč
Unit Price with VAT:37,76410 Kč