
CSSH0805FT1L50 | |
|---|---|
DigiKey Part Number | 738-CSSH0805FT1L50TR-ND - Tape & Reel (TR) 738-CSSH0805FT1L50CT-ND - Cut Tape (CT) 738-CSSH0805FT1L50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSSH0805FT1L50 |
Description | RES 0.0015M OHM 1% 1W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSSH0805FT1L50 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.083" L x 0.059" W (2.10mm x 1.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.67mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,08400 Kč | 80,84 Kč |
| 25 | 6,87040 Kč | 171,76 Kč |
| 50 | 6,11460 Kč | 305,73 Kč |
| 100 | 5,46580 Kč | 546,58 Kč |
| 250 | 4,75648 Kč | 1 189,12 Kč |
| 500 | 4,31172 Kč | 2 155,86 Kč |
| 1 000 | 3,93398 Kč | 3 933,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,26133 Kč | 16 306,65 Kč |
| 10 000 | 3,04143 Kč | 30 414,30 Kč |
| 15 000 | 2,92851 Kč | 43 927,65 Kč |
| 25 000 | 2,80078 Kč | 70 019,50 Kč |
| 35 000 | 2,72468 Kč | 95 363,80 Kč |
| 50 000 | 2,65035 Kč | 132 517,50 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

