
CSS2725FTL250 | |
|---|---|
DigiKey Part Number | CSS2725FTL250TR-ND - Tape & Reel (TR) CSS2725FTL250CT-ND - Cut Tape (CT) CSS2725FTL250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2725FTL250 |
Description | RES 250 UOHM 1% 4W 2725 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.25 mOhms ±1% 4W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2725FTL250 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 225°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.268" L x 0.254" W (6.81mm x 6.45mm) |
Tolerance | Height - Seated (Max) 0.053" (1.34mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 23,01400 Kč | 230,14 Kč |
| 25 | 19,78000 Kč | 494,50 Kč |
| 50 | 17,75600 Kč | 887,80 Kč |
| 100 | 16,03410 Kč | 1 603,41 Kč |
| 250 | 14,14844 Kč | 3 537,11 Kč |
| 500 | 12,96752 Kč | 6 483,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,96424 Kč | 11 964,24 Kč |
| 2 000 | 11,11172 Kč | 22 223,44 Kč |
| 3 000 | 10,67398 Kč | 32 021,94 Kč |
| 5 000 | 10,17878 Kč | 50 893,90 Kč |
| 7 000 | 9,88379 Kč | 69 186,53 Kč |
| 10 000 | 9,59554 Kč | 95 955,40 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |

