
CSS0603FT3L00 | |
|---|---|
DigiKey Part Number | 738-CSS0603FT3L00TR-ND - Tape & Reel (TR) 738-CSS0603FT3L00CT-ND - Cut Tape (CT) 738-CSS0603FT3L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS0603FT3L00 |
Description | RES 0.003 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS0603FT3L00 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 25 | 4,79600 Kč | 119,90 Kč |
| 50 | 4,25000 Kč | 212,50 Kč |
| 100 | 3,79010 Kč | 379,01 Kč |
| 250 | 3,28324 Kč | 820,81 Kč |
| 500 | 2,96534 Kč | 1 482,67 Kč |
| 1 000 | 2,69551 Kč | 2 695,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,21462 Kč | 11 073,10 Kč |
| 10 000 | 2,05745 Kč | 20 574,50 Kč |
| 15 000 | 1,97670 Kč | 29 650,50 Kč |
| 25 000 | 1,88538 Kč | 47 134,50 Kč |
| 35 000 | 1,83096 Kč | 64 083,60 Kč |
| 50 000 | 1,77780 Kč | 88 890,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

