
CSS0603FT2L00 | |
|---|---|
DigiKey Part Number | 738-CSS0603FT2L00TR-ND - Tape & Reel (TR) 738-CSS0603FT2L00CT-ND - Cut Tape (CT) 738-CSS0603FT2L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS0603FT2L00 |
Description | RES 0.002 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS0603FT2L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 25 | 4,40960 Kč | 110,24 Kč |
| 50 | 4,19960 Kč | 209,98 Kč |
| 100 | 3,79010 Kč | 379,01 Kč |
| 250 | 3,28324 Kč | 820,81 Kč |
| 500 | 2,96534 Kč | 1 482,67 Kč |
| 1 000 | 2,69551 Kč | 2 695,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,22579 Kč | 11 128,95 Kč |
| 10 000 | 2,05745 Kč | 20 574,50 Kč |
| 15 000 | 2,03681 Kč | 30 552,15 Kč |
| 25 000 | 1,96321 Kč | 49 080,25 Kč |
| 35 000 | 1,75231 Kč | 61 330,85 Kč |
| 50 000 | 1,70609 Kč | 85 304,50 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

