
CSS0402FT5L00 | |
|---|---|
DigiKey Part Number | 738-CSS0402FT5L00TR-ND - Tape & Reel (TR) 738-CSS0402FT5L00CT-ND - Cut Tape (CT) 738-CSS0402FT5L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS0402FT5L00 |
Description | RES 0.005 OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS0402FT5L00 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 25 | 5,70320 Kč | 142,58 Kč |
| 50 | 5,06480 Kč | 253,24 Kč |
| 100 | 4,52090 Kč | 452,09 Kč |
| 250 | 3,92412 Kč | 981,03 Kč |
| 500 | 3,55076 Kč | 1 775,38 Kč |
| 1 000 | 3,23348 Kč | 3 233,48 Kč |
| 5 000 | 2,66809 Kč | 13 340,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,48329 Kč | 24 832,90 Kč |
| 20 000 | 2,32635 Kč | 46 527,00 Kč |
| 30 000 | 2,24574 Kč | 67 372,20 Kč |
| 50 000 | 2,15458 Kč | 107 729,00 Kč |
| 70 000 | 2,10027 Kč | 147 018,90 Kč |
| 100 000 | 2,09980 Kč | 209 980,00 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

