
CSS0201FT20L0 | |
|---|---|
DigiKey Part Number | 738-CSS0201FT20L0TR-ND - Tape & Reel (TR) 738-CSS0201FT20L0CT-ND - Cut Tape (CT) 738-CSS0201FT20L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS0201FT20L0 |
Description | RES 20M OHM 1% 1/5W 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.2W, 1/5W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS0201FT20L0 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,08400 Kč | 80,84 Kč |
| 25 | 6,87040 Kč | 171,76 Kč |
| 50 | 6,11460 Kč | 305,73 Kč |
| 100 | 5,46580 Kč | 546,58 Kč |
| 250 | 4,75648 Kč | 1 189,12 Kč |
| 500 | 4,31172 Kč | 2 155,86 Kč |
| 1 000 | 3,93398 Kč | 3 933,98 Kč |
| 5 000 | 3,26133 Kč | 16 306,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,04143 Kč | 30 414,30 Kč |
| 20 000 | 2,85468 Kč | 57 093,60 Kč |
| 30 000 | 2,75880 Kč | 82 764,00 Kč |
| 50 000 | 2,65035 Kč | 132 517,50 Kč |
| 70 000 | 2,62475 Kč | 183 732,50 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

