


CSRT2512FTR200-UP | |
|---|---|
DigiKey Part Number | 738-CSRT2512FTR200-UPTR-ND - Tape & Reel (TR) 738-CSRT2512FTR200-UPCT-ND - Cut Tape (CT) 738-CSRT2512FTR200-UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRT2512FTR200-UP |
Description | RES 0.2 OHM 1% 3.5W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 3.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRT2512FTR200-UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,94800 Kč | 119,48 Kč |
| 25 | 9,32320 Kč | 233,08 Kč |
| 50 | 8,95360 Kč | 447,68 Kč |
| 100 | 8,16820 Kč | 816,82 Kč |
| 250 | 7,14436 Kč | 1 786,09 Kč |
| 500 | 6,50308 Kč | 3 251,54 Kč |
| 1 000 | 5,95776 Kč | 5 957,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,10126 Kč | 20 405,04 Kč |
| 8 000 | 4,80854 Kč | 38 468,32 Kč |
| 12 000 | 4,65557 Kč | 55 866,84 Kč |
| 20 000 | 4,19960 Kč | 83 992,00 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

