75 mOhms ±1% 3.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
75 mOhms ±1% 3.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thin Film
Stackpole Electronics, Inc. CSRT2512-UP Thin-Film Current-Sense Chip Resistors | Datasheet Preview

CSRT2512FT75L0-UP

DigiKey Part Number
738-CSRT2512FT75L0-UPTR-ND - Tape & Reel (TR)
738-CSRT2512FT75L0-UPCT-ND - Cut Tape (CT)
738-CSRT2512FT75L0-UPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRT2512FT75L0-UP
Description
RES 0.075 OHM 1% 3.5W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
75 mOhms ±1% 3.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CSRT2512FT75L0-UP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.033" (0.85mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 385
Factory Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1011,94800 Kč119,48 Kč
2510,20520 Kč255,13 Kč
509,10480 Kč455,24 Kč
1008,16820 Kč816,82 Kč
2507,14436 Kč1 786,09 Kč
5006,50308 Kč3 251,54 Kč
1 0005,95776 Kč5 957,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,10126 Kč20 405,04 Kč
8 0004,76702 Kč38 136,16 Kč
12 0004,59541 Kč55 144,92 Kč
20 0004,40129 Kč88 025,80 Kč
28 0004,28561 Kč119 997,08 Kč
40 0004,19960 Kč167 984,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč