


CSRT2512FT1R00-UP | |
|---|---|
DigiKey Part Number | 738-CSRT2512FT1R00-UPTR-ND - Tape & Reel (TR) 738-CSRT2512FT1R00-UPCT-ND - Cut Tape (CT) 738-CSRT2512FT1R00-UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRT2512FT1R00-UP |
Description | RES 1 OHM 1% 3.5W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 3.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRT2512FT1R00-UP Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 $ | 0,88 $ |
| 10 | 0,56900 $ | 5,69 $ |
| 25 | 0,48600 $ | 12,15 $ |
| 50 | 0,43360 $ | 21,68 $ |
| 100 | 0,38900 $ | 38,90 $ |
| 250 | 0,34024 $ | 85,06 $ |
| 500 | 0,30970 $ | 154,85 $ |
| 1 000 | 0,28373 $ | 283,73 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,24294 $ | 971,76 $ |
| 8 000 | 0,22702 $ | 1 816,16 $ |
| 12 000 | 0,21885 $ | 2 626,20 $ |
| 20 000 | 0,20961 $ | 4 192,20 $ |
| 28 000 | 0,20410 $ | 5 714,80 $ |
| 40 000 | 0,20000 $ | 8 000,00 $ |
| Unit Price without VAT: | 0,88000 $ |
|---|---|
| Unit Price with VAT: | 1,06480 $ |

