


CSRT2512FT10R0-UP | |
|---|---|
DigiKey Part Number | 738-CSRT2512FT10R0-UPTR-ND - Tape & Reel (TR) 738-CSRT2512FT10R0-UPCT-ND - Cut Tape (CT) 738-CSRT2512FT10R0-UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRT2512FT10R0-UP |
Description | RES 10 OHM 1% 3.5W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 3.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRT2512FT10R0-UP Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,94800 Kč | 119,48 Kč |
| 25 | 10,20520 Kč | 255,13 Kč |
| 50 | 9,10480 Kč | 455,24 Kč |
| 100 | 8,16820 Kč | 816,82 Kč |
| 250 | 7,14436 Kč | 1 786,09 Kč |
| 500 | 6,50308 Kč | 3 251,54 Kč |
| 1 000 | 5,95776 Kč | 5 957,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,10126 Kč | 20 405,04 Kč |
| 8 000 | 4,76702 Kč | 38 136,16 Kč |
| 12 000 | 4,59541 Kč | 55 144,92 Kč |
| 20 000 | 4,40129 Kč | 88 025,80 Kč |
| 28 000 | 4,28561 Kč | 119 997,08 Kč |
| 40 000 | 4,19960 Kč | 167 984,00 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

