
CSRN2512JT1R00 | |
|---|---|
DigiKey Part Number | 738-CSRN2512JT1R00TR-ND - Tape & Reel (TR) 738-CSRN2512JT1R00CT-ND - Cut Tape (CT) 738-CSRN2512JT1R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2512JT1R00 |
Description | RES 1 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512JT1R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,56800 Kč | 45,68 Kč |
| 25 | 3,86480 Kč | 96,62 Kč |
| 50 | 3,41860 Kč | 170,93 Kč |
| 100 | 3,04170 Kč | 304,17 Kč |
| 250 | 2,62872 Kč | 657,18 Kč |
| 500 | 2,36938 Kč | 1 184,69 Kč |
| 1 000 | 2,14878 Kč | 2 148,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,80183 Kč | 7 207,32 Kč |
| 8 000 | 1,66648 Kč | 13 331,84 Kč |
| 12 000 | 1,59694 Kč | 19 163,28 Kč |
| 20 000 | 1,51827 Kč | 30 365,40 Kč |
| 28 000 | 1,47140 Kč | 41 199,20 Kč |
| 40 000 | 1,42560 Kč | 57 024,00 Kč |
| 48 000 | 1,40364 Kč | 67 374,72 Kč |
| 96 000 | 1,32827 Kč | 127 513,92 Kč |
| 100 000 | 1,32420 Kč | 132 420,00 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |

