
CSRN2512FTR100 | |
|---|---|
DigiKey Part Number | CSRN2512FTR100TR-ND - Tape & Reel (TR) CSRN2512FTR100CT-ND - Cut Tape (CT) CSRN2512FTR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2512FTR100 |
Description | RES 0.1 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512FTR100 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 25 | 5,70320 Kč | 142,58 Kč |
| 50 | 5,06480 Kč | 253,24 Kč |
| 100 | 4,52090 Kč | 452,09 Kč |
| 250 | 3,92412 Kč | 981,03 Kč |
| 500 | 3,55076 Kč | 1 775,38 Kč |
| 1 000 | 3,23348 Kč | 3 233,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,73431 Kč | 10 937,24 Kč |
| 8 000 | 2,53952 Kč | 20 316,16 Kč |
| 12 000 | 2,43950 Kč | 29 274,00 Kč |
| 20 000 | 2,32635 Kč | 46 527,00 Kč |
| 28 000 | 2,25891 Kč | 63 249,48 Kč |
| 40 000 | 2,19305 Kč | 87 722,00 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

