CSRN SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN2512FT1R00

DigiKey Part Number
738-CSRN2512FT1R00TR-ND - Tape & Reel (TR)
738-CSRN2512FT1R00CT-ND - Cut Tape (CT)
738-CSRN2512FT1R00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRN2512FT1R00
Description
RES 1 OHM 1% 2W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN2512FT1R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
104,94700 Kč49,47 Kč
254,18480 Kč104,62 Kč
503,70480 Kč185,24 Kč
1003,29850 Kč329,85 Kč
2502,85184 Kč712,96 Kč
5002,57274 Kč1 286,37 Kč
1 0002,33508 Kč2 335,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,96144 Kč7 845,76 Kč
8 0001,81562 Kč14 524,96 Kč
12 0001,74071 Kč20 888,52 Kč
20 0001,65598 Kč33 119,60 Kč
28 0001,60550 Kč44 954,00 Kč
40 0001,55618 Kč62 247,20 Kč
48 0001,53252 Kč73 560,96 Kč
96 0001,45136 Kč139 330,56 Kč
100 0001,44719 Kč144 719,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,79000 Kč
Unit Price with VAT:9,42590 Kč