
CSRN2512FT1R00 | |
|---|---|
DigiKey Part Number | 738-CSRN2512FT1R00TR-ND - Tape & Reel (TR) 738-CSRN2512FT1R00CT-ND - Cut Tape (CT) 738-CSRN2512FT1R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2512FT1R00 |
Description | RES 1 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512FT1R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 4,94700 Kč | 49,47 Kč |
| 25 | 4,18480 Kč | 104,62 Kč |
| 50 | 3,70480 Kč | 185,24 Kč |
| 100 | 3,29850 Kč | 329,85 Kč |
| 250 | 2,85184 Kč | 712,96 Kč |
| 500 | 2,57274 Kč | 1 286,37 Kč |
| 1 000 | 2,33508 Kč | 2 335,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,96144 Kč | 7 845,76 Kč |
| 8 000 | 1,81562 Kč | 14 524,96 Kč |
| 12 000 | 1,74071 Kč | 20 888,52 Kč |
| 20 000 | 1,65598 Kč | 33 119,60 Kč |
| 28 000 | 1,60550 Kč | 44 954,00 Kč |
| 40 000 | 1,55618 Kč | 62 247,20 Kč |
| 48 000 | 1,53252 Kč | 73 560,96 Kč |
| 96 000 | 1,45136 Kč | 139 330,56 Kč |
| 100 000 | 1,44719 Kč | 144 719,00 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |

