
CSRN2512FKR680 | |
|---|---|
DigiKey Part Number | CSRN2512FKR680TR-ND - Tape & Reel (TR) CSRN2512FKR680CT-ND - Cut Tape (CT) CSRN2512FKR680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2512FKR680 |
Description | RES 0.68 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512FKR680 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 25 | 4,17440 Kč | 104,36 Kč |
| 50 | 3,69560 Kč | 184,78 Kč |
| 100 | 3,29040 Kč | 329,04 Kč |
| 250 | 2,84480 Kč | 711,20 Kč |
| 500 | 2,56638 Kč | 1 283,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,32931 Kč | 2 329,31 Kč |
| 2 000 | 2,12783 Kč | 4 255,66 Kč |
| 3 000 | 2,02428 Kč | 6 072,84 Kč |
| 5 000 | 1,90712 Kč | 9 535,60 Kč |
| 7 000 | 1,83733 Kč | 12 861,31 Kč |
| 10 000 | 1,76912 Kč | 17 691,20 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


