
CSRN2010FKR500 | |
|---|---|
DigiKey Part Number | CSRN2010FKR500TR-ND - Tape & Reel (TR) CSRN2010FKR500CT-ND - Cut Tape (CT) CSRN2010FKR500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2010FKR500 |
Description | RES 0.5 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2010FKR500 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.097" W (5.00mm x 2.45mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 25 | 4,79600 Kč | 119,90 Kč |
| 50 | 4,25000 Kč | 212,50 Kč |
| 100 | 3,79010 Kč | 379,01 Kč |
| 250 | 3,28324 Kč | 820,81 Kč |
| 500 | 2,96534 Kč | 1 482,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,69551 Kč | 2 695,51 Kč |
| 2 000 | 2,46601 Kč | 4 932,02 Kč |
| 3 000 | 2,34807 Kč | 7 044,21 Kč |
| 5 000 | 2,21462 Kč | 11 073,10 Kč |
| 7 000 | 2,13514 Kč | 14 945,98 Kč |
| 10 000 | 2,05745 Kč | 20 574,50 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


