
CSRN2010FKR200 | |
|---|---|
DigiKey Part Number | CSRN2010FKR200TR-ND - Tape & Reel (TR) CSRN2010FKR200CT-ND - Cut Tape (CT) CSRN2010FKR200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2010FKR200 |
Description | RES 0.2 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2010FKR200 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.097" W (5.00mm x 2.45mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 25 | 5,70320 Kč | 142,58 Kč |
| 50 | 5,06480 Kč | 253,24 Kč |
| 100 | 4,52090 Kč | 452,09 Kč |
| 250 | 3,92412 Kč | 981,03 Kč |
| 500 | 3,55076 Kč | 1 775,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,23348 Kč | 3 233,48 Kč |
| 2 000 | 2,96356 Kč | 5 927,12 Kč |
| 3 000 | 2,82493 Kč | 8 474,79 Kč |
| 5 000 | 2,66809 Kč | 13 340,45 Kč |
| 7 000 | 2,57462 Kč | 18 022,34 Kč |
| 10 000 | 2,48329 Kč | 24 832,90 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |


