
CSRF0805FT10L0 | |
|---|---|
DigiKey Part Number | CSRF0805FT10L0TR-ND - Tape & Reel (TR) CSRF0805FT10L0CT-ND - Cut Tape (CT) CSRF0805FT10L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRF0805FT10L0 |
Description | RES 0.01 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSRF0805FT10L0 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,74800 Kč | 77,48 Kč |
| 25 | 6,58480 Kč | 164,62 Kč |
| 50 | 5,85420 Kč | 292,71 Kč |
| 100 | 5,23270 Kč | 523,27 Kč |
| 250 | 4,55068 Kč | 1 137,67 Kč |
| 500 | 4,12316 Kč | 2 061,58 Kč |
| 1 000 | 3,76032 Kč | 3 760,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,11405 Kč | 15 570,25 Kč |
| 10 000 | 2,90279 Kč | 29 027,90 Kč |
| 15 000 | 2,79429 Kč | 41 914,35 Kč |
| 25 000 | 2,67157 Kč | 66 789,25 Kč |
| 35 000 | 2,59844 Kč | 90 945,40 Kč |
| 50 000 | 2,52700 Kč | 126 350,00 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

