
CSRF0805FT10L0 | |
|---|---|
DigiKey Part Number | CSRF0805FT10L0TR-ND - Tape & Reel (TR) CSRF0805FT10L0CT-ND - Cut Tape (CT) CSRF0805FT10L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRF0805FT10L0 |
Description | RES 0.01 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSRF0805FT10L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,86000 Kč | 11,86 Kč |
| 10 | 7,34500 Kč | 73,45 Kč |
| 25 | 6,22520 Kč | 155,63 Kč |
| 50 | 5,60520 Kč | 280,26 Kč |
| 100 | 5,18490 Kč | 518,49 Kč |
| 250 | 4,50908 Kč | 1 127,27 Kč |
| 500 | 4,08546 Kč | 2 042,73 Kč |
| 1 000 | 3,72594 Kč | 3 725,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,08557 Kč | 15 427,85 Kč |
| 10 000 | 2,87624 Kč | 28 762,40 Kč |
| 15 000 | 2,87123 Kč | 43 068,45 Kč |
| 25 000 | 2,77456 Kč | 69 364,00 Kč |
| 35 000 | 2,50390 Kč | 87 636,50 Kč |
| 60 000 | 2,47071 Kč | 148 242,60 Kč |
| Unit Price without VAT: | 11,86000 Kč |
|---|---|
| Unit Price with VAT: | 14,35060 Kč |

