
CSRF0603FT5L00 | |
|---|---|
DigiKey Part Number | CSRF0603FT5L00TR-ND - Tape & Reel (TR) CSRF0603FT5L00CT-ND - Cut Tape (CT) CSRF0603FT5L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRF0603FT5L00 |
Description | RES 0.005 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSRF0603FT5L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 10,05800 Kč | 100,58 Kč |
| 25 | 7,60960 Kč | 190,24 Kč |
| 50 | 7,38700 Kč | 369,35 Kč |
| 100 | 6,83900 Kč | 683,90 Kč |
| 250 | 5,96680 Kč | 1 491,70 Kč |
| 500 | 5,42168 Kč | 2 710,84 Kč |
| 1 000 | 4,95805 Kč | 4 958,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,13278 Kč | 20 663,90 Kč |
| 10 000 | 3,90563 Kč | 39 056,30 Kč |
| 15 000 | 3,47450 Kč | 52 117,50 Kč |
| 25 000 | 3,41218 Kč | 85 304,50 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

