10 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRF0603FT10L0

DigiKey Part Number
CSRF0603FT10L0TR-ND - Tape & Reel (TR)
CSRF0603FT10L0CT-ND - Cut Tape (CT)
CSRF0603FT10L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRF0603FT10L0
Description
RES 0.01 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CSRF0603FT10L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 813
Factory Stock: 50 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,32000 Kč12,32 Kč
107,90500 Kč79,05 Kč
256,01160 Kč150,29 Kč
505,82280 Kč291,14 Kč
1005,34430 Kč534,43 Kč
2504,65080 Kč1 162,70 Kč
5004,21594 Kč2 107,97 Kč
1 0003,40926 Kč3 409,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,10436 Kč15 521,80 Kč
10 0002,97387 Kč29 738,70 Kč
15 0002,93600 Kč44 040,00 Kč
25 0002,83785 Kč70 946,25 Kč
35 0002,56644 Kč89 825,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,32000 Kč
Unit Price with VAT:14,90720 Kč