
CSRF0402JT10L0-HP | |
|---|---|
DigiKey Part Number | 738-CSRF0402JT10L0-HPTR-ND - Tape & Reel (TR) 738-CSRF0402JT10L0-HPCT-ND - Cut Tape (CT) 738-CSRF0402JT10L0-HPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRF0402JT10L0-HP |
Description | RES 0.01 OHM 5% 1/4W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSRF0402JT10L0-HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 Kč | 6,45 Kč |
| 10 | 4,14000 Kč | 41,40 Kč |
| 25 | 3,49560 Kč | 87,39 Kč |
| 50 | 3,09600 Kč | 154,80 Kč |
| 100 | 2,75060 Kč | 275,06 Kč |
| 250 | 2,37440 Kč | 593,60 Kč |
| 500 | 2,13844 Kč | 1 069,22 Kč |
| 1 000 | 1,93745 Kč | 1 937,45 Kč |
| 5 000 | 1,57980 Kč | 7 899,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,46285 Kč | 14 628,50 Kč |
| 20 000 | 1,36350 Kč | 27 270,00 Kč |
| 30 000 | 1,31247 Kč | 39 374,10 Kč |
| 50 000 | 1,25476 Kč | 62 738,00 Kč |
| 70 000 | 1,22038 Kč | 85 426,60 Kč |
| 100 000 | 1,18679 Kč | 118 679,00 Kč |
| 120 000 | 1,17068 Kč | 140 481,60 Kč |
| Unit Price without VAT: | 6,45000 Kč |
|---|---|
| Unit Price with VAT: | 7,80450 Kč |

