
CSRF0402FT3L00 | |
|---|---|
DigiKey Part Number | CSRF0402FT3L00TR-ND - Tape & Reel (TR) CSRF0402FT3L00CT-ND - Cut Tape (CT) CSRF0402FT3L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRF0402FT3L00 |
Description | RES 0.003 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSRF0402FT3L00 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 10,05800 Kč | 100,58 Kč |
| 25 | 8,56720 Kč | 214,18 Kč |
| 50 | 7,63060 Kč | 381,53 Kč |
| 100 | 6,83900 Kč | 683,90 Kč |
| 250 | 5,96680 Kč | 1 491,70 Kč |
| 500 | 5,42168 Kč | 2 710,84 Kč |
| 1 000 | 4,95805 Kč | 4 958,05 Kč |
| 5 000 | 4,17650 Kč | 20 882,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,86304 Kč | 38 630,40 Kč |
| 20 000 | 3,63397 Kč | 72 679,40 Kč |
| 30 000 | 3,51634 Kč | 105 490,20 Kč |
| 50 000 | 3,41218 Kč | 170 609,00 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

