
CSRF0402FT3L00 | |
|---|---|
DigiKey Part Number | CSRF0402FT3L00TR-ND - Tape & Reel (TR) CSRF0402FT3L00CT-ND - Cut Tape (CT) CSRF0402FT3L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRF0402FT3L00 |
Description | RES 0.003 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSRF0402FT3L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,40000 Kč | 15,40 Kč |
| 10 | 9,34200 Kč | 93,42 Kč |
| 25 | 7,95640 Kč | 198,91 Kč |
| 50 | 7,26540 Kč | 363,27 Kč |
| 100 | 6,77650 Kč | 677,65 Kč |
| 250 | 5,91224 Kč | 1 478,06 Kč |
| 500 | 5,37210 Kč | 2 686,05 Kč |
| 1 000 | 4,91271 Kč | 4 912,71 Kč |
| 5 000 | 4,13831 Kč | 20 691,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,82772 Kč | 38 277,20 Kč |
| 20 000 | 3,60074 Kč | 72 014,80 Kč |
| 30 000 | 3,48419 Kč | 104 525,70 Kč |
| 50 000 | 3,38098 Kč | 169 049,00 Kč |
| Unit Price without VAT: | 15,40000 Kč |
|---|---|
| Unit Price with VAT: | 18,63400 Kč |

