20 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRF0402FT20L0

DigiKey Part Number
738-CSRF0402FT20L0TR-ND - Tape & Reel (TR)
738-CSRF0402FT20L0CT-ND - Cut Tape (CT)
738-CSRF0402FT20L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRF0402FT20L0
Description
RES 0.02 OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CSRF0402FT20L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 650
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1010,37300 Kč103,73 Kč
258,84440 Kč221,11 Kč
507,88260 Kč394,13 Kč
1007,06160 Kč706,16 Kč
2506,16500 Kč1 541,25 Kč
5005,60352 Kč2 801,76 Kč
1 0005,12624 Kč5 126,24 Kč
5 0004,33714 Kč21 685,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,99850 Kč39 985,00 Kč
20 0003,76259 Kč75 251,80 Kč
30 0003,64147 Kč109 244,10 Kč
50 0003,54341 Kč177 170,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč